Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FM BASIC :: HumidCheck - material moisture meter


FM BASIC

  • Product Description
  • Technical information
  • General
    • Type
    • Humidity meter
    • Design
    • For wood and building materials
    • Accessory
    • Clip
  • Implementation
    • Measurement range
    • 0,2 - 44 %
    • Type of battery
    • 3x CR 2032
  • Display
    • Display type
    • LCD
  • Measures
    • Width
    • 40 mm
    • Height
    • 130 mm
    • Depth
    • 21 mm
  • Electrical values
    • Accuracy
    • ±0,5% / ±1%
  • Weights
    • Weight
    • 100 g

Meter for wood and building moisture measurement

• Easy to operate
• Robust housing
• Measurement scale for construction materials and wood
• Automatic function test
• Measuring range wood 6 - 44%
• Accuracy: ±1%
• Measuring range building materials 0.2 - 2%
• Accuracy: ±0.05%

Incl. mounting clip and batteries 3 x CR2032 button cell
130 x 40 x 21 mm, 100 g



Manufacturer : TFA DOSTMANN
Factory number : 30.5500
Package weight : 0.17 kg
RoHS : conform
Technical information
  • General
    • Type
    • Humidity meter
    • Design
    • For wood and building materials
    • Accessory
    • Clip
  • Implementation
    • Measurement range
    • 0,2 - 44 %
    • Type of battery
    • 3x CR 2032
  • Display
    • Display type
    • LCD
  • Measures
    • Width
    • 40 mm
    • Height
    • 130 mm
    • Depth
    • 21 mm
  • Electrical values
    • Accuracy
    • ±0,5% / ±1%
  • Weights
    • Weight
    • 100 g