Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE VT04A :: Fluke VT04A visual IR thermometer


FLK-VT04A

  • Product Description
  • Technical information
  • General
    • Type
    • Infrared thermometer
    • Temperatur max.
    • -10 ... +250
    • Colour
    • Black/yellow
    • Model
    • VT04A
  • Display
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Measures
    • Width
    • 75 mm
    • Height
    • 210 mm
    • Depth
    • 55 mm
  • Implementation
    • Type of battery
    • 4x AA (Mignon)
  • Packaging
    • Packaging
    • Individual packaging
  • Electrical values
    • Accuracy
    • 2% or 2°C
  • Weights
    • Weight
    • 385 g
Eliminate the need to search spot-by-spot for temperature-related issues. The Fluke VT04A visual IR thermometer combines the visual advantage of an infrared heat map with the portability of an infrared thermometer. It blends a visual image with a heat map overlay so that you can instantly see temperature patterns that may indicate a potential issue.

Small enough to fit in your pocket, intuitive enough to use right out of the box, affordable enough to fit out your entire team, the VT04A is the ideal frontline troubleshooting tool to detect and report potential issues and verify that repairs have been made.

Features:
• Visual image and infrared heat map blending — identify the exact location of the potential issue by blending the visual image with the infrared heat map overlay at 0%, 25%, 50%, 75%, and 100% infrared at the touch of a button.
• Centre-point temperature and hot and cold markers
• Intuitive operation — get to work as soon as you have taken the thermometer out of the box.
• SmartView® reporting software — save a full visual image and full heat map for each image, and store up to 9999 images on the included micro SD card. The professional SmartView® reporting software can be used to quickly analyse and document your work and create customisable reports.
• See more with PyroBlend® Plus optics —excellent field of view for tight spaces: 28° x 28°, images are four times sharper than with VT02
• High/low temperature alarms
• Time-lapse image capture — automatically capture images at set intervals to see how temperature patterns change over time.
• Auto-monitor alarm — gain insight into intermittent problems by automatically capturing images when your selected temperature threshold is exceeded or undershot.
• Save in BMP format — no need to export the file from the SmartView® software if you only need the image.

Technical data:
Temperature measurement range: -10°C to +250°C
Temperature measurement inaccuracy: ± 2°C or ± 2%
Storage medium (micro SD card): space for up to 9999 images on the included 4 GB micro SD memory card
Infrared spectral band: 6.5 µm to 14 µm
Measuring level and span: automatic setting
Focus: automatic focus
Combined view with visual image and infrared heat map: NEAR: < 23 cm from the target
Integrated digital camera: yes
Infrared heat map overlay: yes (five blending modes)
Image optics system: PyroBlend™ Plus optics — 4x sharper image than VT02
Field of view (FOV): 28° x 28°
Power supply: four batteries (AA, LR6)
Ergonomics: slim pocket-sized design
FAR: > 23 cm from the target
Dimensions: 21 cm x 7.5 cm x 5.5 cm / 385 g

Included with delivery:
VT04A visual IR thermometer
Padded carry case
Micro SD memory card + adapter for micro SD card/standard card
AA/LR6 batteries (4)
Printed quick-start guides (English, French, German, Spanish, simplified Chinese)



Manufacturer : FLUKE
Factory number : 4485211
Package weight : 0.71 kg
RoHS : conform
Technical information
  • General
    • Type
    • Infrared thermometer
    • Temperatur max.
    • -10 ... +250
    • Colour
    • Black/yellow
    • Model
    • VT04A
  • Display
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Measures
    • Width
    • 75 mm
    • Height
    • 210 mm
    • Depth
    • 55 mm
  • Implementation
    • Type of battery
    • 4x AA (Mignon)
  • Packaging
    • Packaging
    • Individual packaging
  • Electrical values
    • Accuracy
    • 2% or 2°C
  • Weights
    • Weight
    • 385 g
Datasheet/manual