Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE VT04 :: Fluke VT04 visual IR thermometer


FLUKE VT04

  • Product Description
  • Technical information
  • General
    • Type
    • Infrared thermometer
    • Design
    • Thermal image and display
    • Temperatur max.
    • -10 ... +250
    • Colour
    • Black/yellow
    • Model
    • VT04
  • Specials
    • Specification
    • With laser pointer
  • Display
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Measures
    • Width
    • 75 mm
    • Height
    • 210 mm
    • Depth
    • 55 mm
  • Implementation
    • Type of battery
    • Akku, Li-Ion
  • Packaging
    • Packaging
    • Individual packaging
  • Electrical values
    • Accuracy
    • 2% or 2°C
Fluke VT04A Visual IR Thermometer

Compact and intuitive, the VT04A Visual IR Thermometers blend a visual image with a heat map overlay, to help quickly identify the location of issues.

  • Visual image and infrared heat map blending - Identify the exact location of the potential issue by blending the visual image with the heat map overlay at 0%, 25%, 50%, 75%, and 100% infrared with one button

  • NEAR and FAR mode - Align the visual and thermal lenses to correctly identify the location of the issue

  • Center measurement box - See the exact area of temperature measurement right on the screen

  • Temperature alarms and automated monitoring features - Identify intermittent problems by monitoring equipment over time or get alerts when a temperature is outside the expected range

  • Hot and cold markers - Instantly identify hottest and coldest spots within the field of view

  • Save in .bmp or .is2 format - Choose .bmp when all you want is the image, or use .is2 format that can be edited in SmartView® software

  • SmartView® reporting software - Optimize the image blending and palette and quickly create professional reports

  • Pocket-size design - Handy when you need it; easily fits in your tool bag or pocket

  • Intuitive interface - Get to work as soon as you take it out of the box

  • Hard or soft case - Protect your visual IR thermometer with a soft case

  • Battery choices - Choose your preferred way of powering your visual IR thermometer: 4 AA batteries


Field of view: 28° x 28° — the tight field of view lets you see more detail in your target
Temperature measurement range: -10 °C to +250 °C (14 °F to 482 °F)
Focus system: Focus free



Manufacturer : FLUKE
Factory number : 4366444
Package weight : 1.199 kg
RoHS : conform
Technical information
  • General
    • Type
    • Infrared thermometer
    • Design
    • Thermal image and display
    • Temperatur max.
    • -10 ... +250
    • Colour
    • Black/yellow
    • Model
    • VT04
  • Specials
    • Specification
    • With laser pointer
  • Display
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Measures
    • Width
    • 75 mm
    • Height
    • 210 mm
    • Depth
    • 55 mm
  • Implementation
    • Type of battery
    • Akku, Li-Ion
  • Packaging
    • Packaging
    • Individual packaging
  • Electrical values
    • Accuracy
    • 2% or 2°C
Datasheet/manual