0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE 985 :: Fluke 985 particle counter


FLUKE-985

  • Product Description
  • Technical information
  • General
    • Type
    • Particle counter
    • Colour
    • Black/yellow
    • Model
    • 985
  • Implementation
    • Measurement range
    • 0.3 µm to 10.0 µm
    • Type of battery
    • Akku, Li-Ion, 2600 mAh
  • Display
    • Display type
    • LCD
  • Measures
    • Width
    • 99 mm
    • Height
    • 272 mm
    • Depth
    • 53 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 680 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains frequency
    • 100 - 240 Hz
    • Mains plug
    • CEE 7/16 (type C - Euro plug)
    • Power supply, on device
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • Z2 - plug housing
    • Motor vehicle adapter, incl.
    • DC mounted socket, round, 2-pin
New look at indoor air quality:
The Fluke 985 particle counter is used by heating, ventilation and air conditioning experts for indoor measurements. From filter measurements to examinations of the indoor air quality: The Fluke 985 is the ideal compact solution for determining particulate concentrations in the air. With the Fluke 985 you can immediately investigate complaints from residents regarding poor air quality, or you can apply it in the context of a comprehensive preventive maintenance program.

With the Fluke 985 you can:
• Measure the filter efficiency
• Monitor industrial clean rooms
• Check the indoor air quality in advance and contact the appropriate experts with reliable data
• Identify particle sources for appropriate measures
• Submit customer reports on the effectiveness of repairs
• Tap into new business areas by identifying the need for maintenance and repairs

Advanced data logging, intuitive icons for ease of navigation and data shown on the display provide fast implementation of several measurements with the Fluke 985, since the user does not need to call up multiple screens to display the data. The Fluke 985 particle counter is light and easy to carry in any position. Using the easy data export options with USB cable and memory stick, data can easily be retrieved and viewed anywhere and at any time.

Functions:
• Six channels and a particle size range from 0.3 µm to 10.0 µm: enables accurate measurements even in critical areas, which require an ISO-certification of classes 5 - 9
• Ultra lightweight with an ergonomic design: provides user-friendly, one-handed operation in tight and hard-to-reach areas with reduced effort for the user
• Long battery life: battery life of ten hours during normal use, thus holds charge for a whole working day
• Large 3.5-inch colour display: easy navigation and readability thanks to intuitive icons and option for large font
• 10,000 records can be saved: fast access to earlier measurement data
• Data shown on the display: data can be viewed in a conventional table or trend graph
• Personalized settings and configurations: customizable settings for the display, testing methods and alarm settings for sample counters
• Data export options: data download to a PC via USB memory stick, USB cable or Ethernet connection. No special software to download or view data required
• Password control option: provides additional security
• USB/Ethernet charging cradle: ensures that the device is always charged

Technical data:
Channels: 0.3 µm, 0.5 m, 1.0 m, 2.0 m, 5.0 m, 10.0 µm
Flow rate: 0.1 cfm (2.83 l/min.)
Light source: 775 nm to 795 nm, 90 mW class 3B laser
Counting modes: raw values, # /m3, # /ft3, # /litre in cumulative or differential mode
Counting efficiency: 50% @ 0.3 μm; 100% for particles > 0.45 μm (according to ISO 21501)
Zero count: 1 count/5 minutes (according to JIS B9921)
Concentration limits: 10% for 4,000.000 particles per ft3 (according to ISO 21501)
Data storage: 10,000 records (rotating buffer)
Alarms: particle count, battery voltage, sensor failure
Battery life: 0 to 24 hours
Sample inlet: isokinetic probe
Security: protected with administrator's password (optional)
Communication mode: USB or Ethernet
Dimensions: L x W x H: 27.2 x 9.9 x 5.3 cm (10.7 x 3.9 x 2.1 inches)
Weight: 0.68 kg (1.5 lb)
Mains voltage socket: AC 100 V to 240 V AC, 12 V DC, 2.5 A
Battery: Li-ion 7.4 V 2600 mAh10 hours normal use (5 hours of continuous sampling) [br]/3.5 hours
Calibrators, standards and calibration software: PSL particles in the air (according to NIST)
Operating environment: 10°C to 40°C)/< 95 % non-condensing relative humidity
Storage environment: -10°C to 50°C (up to 98% non-condensing relative humidity

Included with delivery:
Fluke 985 particle counter, introductory manual and user manual on CD, charging cradle, which can also be used for USB and Ethernet communication, ENET CAT5E 2 m cable, USA-A to mini-B 1.80 m-cable, 24-V loop current power supply, zero count filter, filter adapter, protective cap for measuring input, hard carrying case



Manufacturer : FLUKE
Factory number : 4131397
Package weight : 4.11 kg
RoHS : conform
Technical information
  • General
    • Type
    • Particle counter
    • Colour
    • Black/yellow
    • Model
    • 985
  • Implementation
    • Measurement range
    • 0.3 µm to 10.0 µm
    • Type of battery
    • Akku, Li-Ion, 2600 mAh
  • Display
    • Display type
    • LCD
  • Measures
    • Width
    • 99 mm
    • Height
    • 272 mm
    • Depth
    • 53 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 680 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains frequency
    • 100 - 240 Hz
    • Mains plug
    • CEE 7/16 (type C - Euro plug)
    • Power supply, on device
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • Z2 - plug housing
    • Motor vehicle adapter, incl.
    • DC mounted socket, round, 2-pin
Datasheet/manual