0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE 63 :: Poręczny termometr na podczerwień, -32 do 535 °C


FLUKE 63

  • Product Description
  • Technical information
  • General
    • Type
    • Infrared thermometer
    • Technology
    • 12:1
    • Temperatur max.
    • -32 … +535
    • Colour
    • Black/yellow
    • Model
    • 63
  • Display
    • Display type
    • LCD
  • Measures
    • Width
    • 55 mm
    • Height
    • 200 mm
    • Depth
    • 160 mm
  • Implementation
    • Type of battery
    • 1 x 9 V block
  • Packaging
    • Packaging
    • Individual packaging
  • Electrical values
    • Accuracy
    • ±2%
  • Weights
    • Weight
    • 320 g
The robust Fluke infrared thermometer Fluke 63 is ideal for temperature measurements of hard-to-reach, hot, moving or dangerous measuring points. In addition, you can even measure smaller objects from a larger distance thanks to the improved lens. These handy portable devices enable professional technicians to monitor temperatures of electric motors, electrical components and control panels, investigate heating or ventilation problems and easily diagnose faulty heating in vehicles.

Features:
• High resolution optics
• High accuracy: 1% and reproducibility: 0.5%
• Maximum temperature display
• Laser beam aiming device
• Backlit display
• Extended measuring range up to 535°C (999°F)

Technical data:
Measuring range: -32 to 535°C
Basic accuracy: ±2% of reading or 2°
Distance-to-spot ratio: 12:1
Emission factor: fixed at 0.95
Storage of the readings: yes
Alarm for high/low values: yes



Manufacturer : FLUKE
Factory number : 2148281
Package weight : 0.99 kg
RoHS : conform
Technical information
  • General
    • Type
    • Infrared thermometer
    • Technology
    • 12:1
    • Temperatur max.
    • -32 … +535
    • Colour
    • Black/yellow
    • Model
    • 63
  • Display
    • Display type
    • LCD
  • Measures
    • Width
    • 55 mm
    • Height
    • 200 mm
    • Depth
    • 160 mm
  • Implementation
    • Type of battery
    • 1 x 9 V block
  • Packaging
    • Packaging
    • Individual packaging
  • Electrical values
    • Accuracy
    • ±2%
  • Weights
    • Weight
    • 320 g
Datasheet/manual