Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE 61 :: Handy infrared thermometer, -18 to 275°C

SAVE19%
Item-No.: FLUKE 61
€208,95
€169,95



Bargain Item!
Limited amount available.

FLUKE 61

  • Product Description
  • Technical information
  • General
    • Type
    • Infrared thermometer
    • Technology
    • 8:1
    • Temperatur max.
    • -18 … +275
    • Colour
    • Black/yellow
    • Model
    • 61
  • Display
    • Display type
    • LCD
  • Measures
    • Width
    • 45 mm
    • Height
    • 184 mm
    • Depth
    • 38 mm
  • Implementation
    • Type of battery
    • 1 x 9 V block
  • Packaging
    • Packaging
    • Individual packaging
  • Electrical values
    • Accuracy
    • ±2%
  • Weights
    • Weight
    • 227 g

The robust Fluke infrared thermometer Fluke 61 is ideal for temperature measurements of hard-to-reach, hot, moving or dangerous measuring points. In addition, you can even measure smaller objects from a larger distance thanks to the improved lens. These handy portable devices enable professional technicians to monitor temperatures of electric motors, electrical components and control panels, investigate heating or ventilation problems and easily diagnose faulty heating in vehicles.

Features:
• Bright laser beam for easy targeting of the measuring point
• Large display for reading the measured values at a glance
• Shock resistant with the holster
• 0.2°C (0.5°F) resolution of up to 275°C (525 F)
• Backlight for improved readability in low-light conditions
• Automatic shut-off after 7 seconds saves the batteries
• Alkaline batteries for more than 4000 typical measurements

Technical data:
Measuring range: -18°C to 275°C
Basic accuracy: ±2% of reading or 2°
Distance-to-spot ratio: 8:1
Emission factor: fixed at 0.95
Storage of the readings: yes



Manufacturer : FLUKE
Factory number : 1643896
Package weight : 0.354 kg
RoHS : conform
Technical information
  • General
    • Type
    • Infrared thermometer
    • Technology
    • 8:1
    • Temperatur max.
    • -18 … +275
    • Colour
    • Black/yellow
    • Model
    • 61
  • Display
    • Display type
    • LCD
  • Measures
    • Width
    • 45 mm
    • Height
    • 184 mm
    • Depth
    • 38 mm
  • Implementation
    • Type of battery
    • 1 x 9 V block
  • Packaging
    • Packaging
    • Individual packaging
  • Electrical values
    • Accuracy
    • ±2%
  • Weights
    • Weight
    • 227 g
Datasheet/manual