Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE 568 :: Infrared and contact thermometer, 50:1


FLUKE 568

  • Product Description
  • Technical information
  • General
    • Type
    • Infrared thermometer
    • Design
    • IR and contact
  • Implementation
    • Measurement range
    • -40...+800°C
  • Specials
    • Specification
    • Memory function
  • Display
    • Display type
    • LCD
  • Electrical values
    • Accuracy
    • ±1.0% / ±1.0%

• Simple trending and analysis of data with the FlukeView® forms software included in delivery
• Fast download of stored data via the USB connection
• Representation of the data stored on site via the USB port on your laptop
• Battery saving from the power supply of the digital thermometer via the USB port of your laptop
• Measuring range -40°C to 800°C (Fluke 568)
• Easy access to the advanced features using the soft keys and the function display on the dot matrix display
• Measure smaller objects from a longer distance with a distance-to-spot ratio of 50:1
• Compatible with all K type thermocouples with miniature connectors; existing thermocouples can continue to be used.
• Reliable measurement of a wide range of surfaces through adjustable emission level. The table for common materials is already integrated
• Collection and storage of multiple data points (up to 99), can be downloaded and viewed later
• Easy to adapt to the lighting conditions by using two brightness levels for the backlight
• Audible and visual alarm functions immediately alert the user if results fall outside the set limits.
• Rapid recognition of instabilities and problems with the min/max/average and difference functions
• Immediate contact measurements with the K type thermocouple sensor
• Reliable troubleshooting of equipment with only 1% inaccuracy
• Menus can be set in six different languages



Manufacturer : FLUKE
Factory number : 2837806
Package weight : 1.061 kg
RoHS : conform
Technical information
  • General
    • Type
    • Infrared thermometer
    • Design
    • IR and contact
  • Implementation
    • Measurement range
    • -40...+800°C
  • Specials
    • Specification
    • Memory function
  • Display
    • Display type
    • LCD
  • Electrical values
    • Accuracy
    • ±1.0% / ±1.0%
Datasheet/manual