0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE 568 EX :: Intrinsically safe infrared thermometer, -40°C to 800°C


FLUKE 568 EX

  • Product Description
  • Technical information
  • General
    • Type
    • Infrared thermometer
    • Temperatur max.
    • -40 … +800
    • Assembly
    • eigensicher
    • Colour
    • Red
    • Model
    • 568 EX
  • Specials
    • Specification
    • Memory function
  • Display
    • Display type
    • LCD
  • Measures
    • Width
    • 52 mm
    • Height
    • 177 mm
    • Depth
    • 164 mm
  • Implementation
    • Type of battery
    • 3x AAA (Micro)
  • Packaging
    • Packaging
    • Individual packaging
  • Electrical values
    • Accuracy
    • ±1.0% / ±1.0%
  • Weights
    • Weight
    • 322 g
The Fluke 568 EX intrinsically safe infrared thermometer is a product for use anywhere in the world in hazardous environments as specified in Class I Div 1 and Div 2 or Zone 1 and 2. Whether you are working with oil, chemical products, oil and gas or pharmaceutical products, the Fluke 568 EX allows you to enter hazardous environments with the most prestigious name in the field of measuring technology at your side.

Features:
• Measuring range of -40°C to 800°C with ± 1% measurement accuracy
• Carrying case made from conductive material for potentially explosive areas
• Access to advanced features via softkeys and graphics display
• Accurate measurements from a greater distance (distance-to-spot ratio 50:1)
• Compatible with standard mini K-type thermocouple (KTC) probe
• Adjustable emissivity; integrated material table
• Recording of up to 99 data points
• Versatile user interface with several language options (can be selected by the user)

Thanks to the clear user interface and the user-friendly function menu, the Fluke 568 EX makes even complex measurements easy. With a few simple clicks, the user can navigate quickly and set the emissivity, store data or switch alarms on and off. All these features come together in a single intrinsically safe device, which has been certified by one of the most important assessment bodies in the world.

Included with delivery:
• Fluke 568 EX intrinsically safe infrared thermometer with red holster and leather handle
• Hard carrying case made from conductive material
• K-type thermocouple, bead probe
• User manual with safety information

Temperature range for non-contact measurement: -40°C to 800°C
Accuracy of non-contact measurement: < 0°C: ± (1.0°C + 0.1°/1°C);
> 0°C: ± 1% or ± 1.0°C, whichever is greater
Display resolution: 0.1°C
Infrared spectral response: 8 µm to 14 µm
Response time for non-contact measurement: < 500 ms
Temperature range for measurement with K-type thermocouple: -270°C to 1372°C
D:S (distance to spot ratio): 50:01:00
Emissivity: can be adjusted using the integrated table of common materials or digitally in 0.01 increments from 0.10 up to 1.00
Data storage: 99 measured values
High/low temperature alarm: acoustically and visually in two colours
Min./max./average/differential value: yes
Display: dot matrix display with function menus
Backlight: two-phase — normal or extra light for dark environments
Trigger lock: yes
Ability to switch between degrees Celsius and degrees Fahrenheit: yes
Power supply: two approved AAA/LR03 batteries



Manufacturer : FLUKE
Factory number : 4321662
Package weight : 1.128 kg
RoHS : conform
Technical information
  • General
    • Type
    • Infrared thermometer
    • Temperatur max.
    • -40 … +800
    • Assembly
    • eigensicher
    • Colour
    • Red
    • Model
    • 568 EX
  • Specials
    • Specification
    • Memory function
  • Display
    • Display type
    • LCD
  • Measures
    • Width
    • 52 mm
    • Height
    • 177 mm
    • Depth
    • 164 mm
  • Implementation
    • Type of battery
    • 3x AAA (Micro)
  • Packaging
    • Packaging
    • Individual packaging
  • Electrical values
    • Accuracy
    • ±1.0% / ±1.0%
  • Weights
    • Weight
    • 322 g
Datasheet/manual