Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE 566 :: Infrared and contact thermometer, 30:1


Fluke 566

  • Product Description
  • Technical information
  • General
    • Type
    • Infrared thermometer
    • Design
    • IR and contact
    • Temperatur max.
    • -40 ... +650
    • Colour
    • Black/yellow
    • Accessory
    • Koffer, Messfühler, Batterien
    • Model
    • 566
  • Display
    • Display type
    • LCD
  • Measures
    • Width
    • 52 mm
    • Height
    • 177 mm
    • Depth
    • 164 mm
  • Implementation
    • Type of battery
    • 2x AA (Mignon)
  • Packaging
    • Packaging
    • Individual packaging
  • Electrical values
    • Accuracy
    • ±1.0% / ±1.0%
  • Weights
    • Weight
    • 322 g

Multi-function thermometer for non-contact infrared measurements and contact measurements

Versatile measurement functions are easy to adjust with the three-button menu screen (available in six languages) and can be read quickly and reliably on the dot matrix display. By pressing just a few buttons, the user can navigate to the advanced features quickly and set the emissivity, start data logging or switch alarms on and off.

With a rugged, easy-to-use, ergonomic design, the Fluke 566 multi-function thermometers can stand up to tough industrial, electrical and mechanical environments. These tools go beyond other IR thermometers (or pyrometers), helping you work more efficiently in many applications.

Features and functions:
  • Measurement range -40°C - 650°C / ±1% or 1°C
  • Easy access to the advanced features using the soft keys and the function display on the dot matrix display
  • Measure smaller objects from a longer distance with a distance-to-spot ratio of 30:1
  • Compatible with all K-type thermocouples with miniature connectors; existing thermocouples can continue to be used
  • Reliable measurement of a wide range of surfaces through adjustable emissivity. The table for common materials is already integrated
  • Collection and storage of multiple data points (up to 20), can be downloaded and viewed later
  • Easy to adapt to the lighting conditions by using two brightness levels for the backlight
  • Audible and visual alarm functions immediately alert the user if results fall outside the set limits
  • Rapid recognition of instabilities and problems with the MIN/MAX/AVG and DIF functions
  • Immediate contact measurements with the K-type thermocouple sensor
  • Reliable troubleshooting of equipment with only 1% inaccuracy
  • Menus can be set in six different languages


Included with delivery:
Fluke 566 IR thermometer, K-type thermocouple bead probe, robust hard carrying case, 2 AA batteries, quick guide, user manual on CD



Manufacturer : FLUKE
Factory number : 2837799
Package weight : 1.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Infrared thermometer
    • Design
    • IR and contact
    • Temperatur max.
    • -40 ... +650
    • Colour
    • Black/yellow
    • Accessory
    • Koffer, Messfühler, Batterien
    • Model
    • 566
  • Display
    • Display type
    • LCD
  • Measures
    • Width
    • 52 mm
    • Height
    • 177 mm
    • Depth
    • 164 mm
  • Implementation
    • Type of battery
    • 2x AA (Mignon)
  • Packaging
    • Packaging
    • Individual packaging
  • Electrical values
    • Accuracy
    • ±1.0% / ±1.0%
  • Weights
    • Weight
    • 322 g
Datasheet/manual