0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE 561 :: IR thermometer, 12:1, -40°C to 550°C


FLUKE 561

  • Product Description
  • Technical information
  • General
    • Type
    • Infrared thermometer
    • Temperatur max.
    • -40 … +550
    • Colour
    • Black/yellow
    • Model
    • 561
  • Display
    • Display type
    • LCD
  • Measures
    • Width
    • 52 mm
    • Height
    • 177 mm
    • Depth
    • 164 mm
  • Implementation
    • Type of battery
    • 2x AA (Mignon)
  • Packaging
    • Packaging
    • Individual packaging
  • Electrical values
    • Accuracy
    • ±1.0% / ±1.0%
  • Weights
    • Weight
    • 322 g
• IR thermometer for fast measurements from short or long distances without conductor
• Contact temperature measurement functions, compatible with all customary thermocouples type K with miniature connectors, helps you to save costs with thermocouples.
• Temperature sensors for overheating and undercooling measurements and other ambient temperature measurements with contact to measuring points
• One-point laser beam aiming device
• Temperature range from -40°C to 550°C (-40°F to 1022°F) for most industrial and private applications
• Simple emission factor adjustment (low, medium, high) for more precise measurements in pipes and other shiny materials
• Lightweight (only 12 ounces/340 grams) and handy
• Very easy to use
• Efficient - The system must not be switched off during IR measurements
• Functions for MIN, MAX and DIFFERENCE help you quickly identify problems
• Scan large areas and small objects quickly and efficiently



Manufacturer : FLUKE
Factory number : 2558118
Package weight : 1.023 kg
RoHS : conform
Technical information
  • General
    • Type
    • Infrared thermometer
    • Temperatur max.
    • -40 … +550
    • Colour
    • Black/yellow
    • Model
    • 561
  • Display
    • Display type
    • LCD
  • Measures
    • Width
    • 52 mm
    • Height
    • 177 mm
    • Depth
    • 164 mm
  • Implementation
    • Type of battery
    • 2x AA (Mignon)
  • Packaging
    • Packaging
    • Individual packaging
  • Electrical values
    • Accuracy
    • ±1.0% / ±1.0%
  • Weights
    • Weight
    • 322 g
Datasheet/manual