Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLIR TG130 :: FLIR TG130 imaging infrared (IR) thermometer

SAVE11%
Item-No.: FLIR TG130
€219,95
€194,95



Bargain Item!
Limited amount available.

TG130

  • Product Description
  • Technical information
  • General
    • Type
    • Infrared thermometer
    • Design
    • Thermal image and display
    • Temperatur max.
    • -10 ... +150
    • Colour
    • Black
    • Accessory
    • Trageschlaufe, Batterien, Anleitung
    • Model
    • TG130
  • Display
    • Display type
    • LCD
  • Measures
    • Width
    • 48 mm
    • Height
    • 169 mm
    • Depth
    • 113 mm
  • Implementation
    • Type of battery
    • 3x AAA (Micro)
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 210 g
FLIR’s new TG130 imaging infrared (IR) thermometer bridges the gap between single-spot IR thermometers and FLIR’s legendary thermal cameras. Equipped with FLIR’s exclusive Lepton micro thermal camera, the FLIR TG130 shows you where potential problems are brewing and where to aim your spot.

The FLIR TG130 lets you see heat patterns, reliably measure temperature. Its menu uses intuitive icons, making it simple to operate.

Features and functions:
  • see the heat and speed up troubleshooting

  • know where to measure temperature

  • grab and go simplicity—no special training required

  • pocket portable to fit a crowded tool bag

  • rugged and reliable

  • IR resolution 80 × 60 pixels

  • Thermal sensitivity/NETD < 150 mK

  • Field of view (FOV) 55° × 43°

  • Minimum focus distance 0.1 m (4 in.)

  • Image frequency 9 Hz

  • Focus: Focus free

  • Detector type Focal plane array (FPA), uncooled microbolometer

  • Spectral range 8 - 14 µm

  • Object temperature range –10 to +150°C (+14 to +302°F)

  • Display 1.8 in. TFT LCD

  • Battery type 3 × AAA (LR03)


delivery content:
Imaging IR thermometer, printed documentation, lanyard, 3× AAA (LR03) batteries



Manufacturer : FLIR
Factory number : 74401-0104
Package weight : 0.329 kg
RoHS : conform
Technical information
  • General
    • Type
    • Infrared thermometer
    • Design
    • Thermal image and display
    • Temperatur max.
    • -10 ... +150
    • Colour
    • Black
    • Accessory
    • Trageschlaufe, Batterien, Anleitung
    • Model
    • TG130
  • Display
    • Display type
    • LCD
  • Measures
    • Width
    • 48 mm
    • Height
    • 169 mm
    • Depth
    • 113 mm
  • Implementation
    • Type of battery
    • 3x AAA (Micro)
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 210 g
Datasheet/manual