Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AMP TPP2-C1 :: TPP2-C1, pocket thermometer with surface probe


TPP2-C1

  • Product Description
  • Technical information
  • General
    • Type
    • Taschenthermometer
    • Design
    • mit Oberflächenfühler
    • Temperatur max.
    • -50 … +250
    • Assembly
    • NTC-Sensor
    • Colour
    • Red
    • Accessory
    • mit Schutzhülse
    • Model
    • TPP2-C1
  • Display
    • Display
    • 3 1-/2-digit
    • Display type
    • LCD
  • Measures
    • Width
    • 40 mm
    • Height
    • 160 mm
    • Depth
    • 30 mm
  • Implementation
    • Type of battery
    • 1x CR 2032
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 16 g

Features
• Temperature measurement with integrated NTC sensor

Device information
• Surface probe
• Data logger (data hold)
• Compact design

Technical data
Display: 3 1/2-digit, LCD
Measuring ranges: -50 - +250°C
Response time: > 5 K/s
Basic accuracy: 1x 3 V, CR 2032
Resolution: approx. 40 x 30 x 160 mm
Basic accuracy: approx. 16 g



Manufacturer : AMPROBE
Factory number : 2826652
Package weight : 0.073 kg
RoHS : conform
Technical information
  • General
    • Type
    • Taschenthermometer
    • Design
    • mit Oberflächenfühler
    • Temperatur max.
    • -50 … +250
    • Assembly
    • NTC-Sensor
    • Colour
    • Red
    • Accessory
    • mit Schutzhülse
    • Model
    • TPP2-C1
  • Display
    • Display
    • 3 1-/2-digit
    • Display type
    • LCD
  • Measures
    • Width
    • 40 mm
    • Height
    • 160 mm
    • Depth
    • 30 mm
  • Implementation
    • Type of battery
    • 1x CR 2032
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 16 g
Datasheet/manual