Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AMP TMD-56 :: TMD-56, digital thermometer with data logger, USB


TMD-56

  • Product Description
  • Technical information
  • General
    • Type
    • Digital thermometer
    • Temperatur max.
    • -180 … +1350
    • Assembly
    • Typ K, J, T, R/S, N und E
    • Colour
    • Black/red
    • Resolution
    • 0.1°C
    • Model
    • TMS-56
  • Display
    • Display
    • 19999 counts
    • Display
    • 4 1-/2-digit
    • Display type
    • LCD
  • Specials
    • Specification
    • With data logger
  • Measures
    • Width
    • 85 mm
    • Height
    • 160 mm
    • Depth
    • 30 mm
  • Implementation
    • Type of battery
    • 4x AAA (Micro)
  • Packaging
    • Packaging
    • Individual packaging
  • Electrical values
    • Accuracy
    • ±0.05%
  • Weights
    • Weight
    • 360 g

Features
• Temperature measurement with connection for two sensors
• Differential temperature measurement

Device information
• Connection for two temperature sensors (for K, J, T, R/S, N and E types)
• Switchable for measurements in °C or °F
• Integrated data logger (data hold)
• MIN/MAX and relative value measurement
• Measurement of average temperature
• Integrated real-time clock and date
• Backlit display
• USB interface
• Auto power off

Device highlights
• Shock and impact-resistant due to protective cover included as standard for the series
• Clear multi-function display for date, time, T1, T2 and T1-T2 (differential temperature)
• Evaluation software included
• Data logger for 16,000 measured values (different intervals can be selected)

Technical data
Display: LCD, 4½-digit, 19,999 digits
Measurement range: K-type -180°C to 1350°C
Basic accuracy: ±(0.05% of measurement value + 0.3°C)
Resolution: 0.1 °C
J-type measuring range: Corresponds to J-type measuring range
T-type measuring range: Corresponds to T-type measuring range
R/S-type measuring range: Corresponds to R/S-type measuring range
E-type measuring range: Corresponds to E-type measuring range
Power supply: 4x 1.5-V battery, IEC R03, AAA
Dimensions: approx. 160 x 85 x 30 mm
Weight: approx. 360 g



Manufacturer : AMPROBE
Factory number : 3730138
Package weight : 0.561 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital thermometer
    • Temperatur max.
    • -180 … +1350
    • Assembly
    • Typ K, J, T, R/S, N und E
    • Colour
    • Black/red
    • Resolution
    • 0.1°C
    • Model
    • TMS-56
  • Display
    • Display
    • 19999 counts
    • Display
    • 4 1-/2-digit
    • Display type
    • LCD
  • Specials
    • Specification
    • With data logger
  • Measures
    • Width
    • 85 mm
    • Height
    • 160 mm
    • Depth
    • 30 mm
  • Implementation
    • Type of battery
    • 4x AAA (Micro)
  • Packaging
    • Packaging
    • Individual packaging
  • Electrical values
    • Accuracy
    • ±0.05%
  • Weights
    • Weight
    • 360 g
Datasheet/manual