Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AMP TMD-53 :: TMD-53 digital thermometer K-type / J-type, 2-channel


TMD-53


Features
• Temperature measurement with connection for two sensors
• Differential temperature measurement

Device information
• Connection for two temperature sensors (for K and J types)
• Switchable for measurements in °C or °F
• Integrated data logger (data hold)
• MIN/MAX and relative value measurement
• Measurement of average temperature
• Backlit display
• Auto power off
• Alarm function (visual and acoustic)

Device highlights
• Clear multi-function display for T1, T2 and T1-T2 (differential temperature)
• Shock and impact-resistant due to protective cover included as standard for the series

Technical data
Display: LCD, 5-digit, 99999 digits
Measurement range: K-type -180 - +1350°C
Basic accuracy: ±(0.05% of measurement value + 0.3°C)
Resolution: 0.1 °C
Measurement range: J-type corresponds to J-type measuring range
Power supply: 4x 1.5-V battery, IEC R03, AAA
Dimensions: approx. 160 x 85 x 30 mm
Weight: approx. 280 g



Manufacturer : AMPROBE
Factory number : 3730085
Package weight : 0.448 kg
RoHS : conform
Technical information
Datasheet/manual