Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AMP IR-450 :: IR-450, mini infrared thermometer with torch


IR-450-EUR

  • Product Description
  • Technical information
  • General
    • Type
    • Infrared thermometer
    • Technology
    • 8:1
    • Design
    • Mini
    • Temperatur max.
    • -30 … +500
    • Colour
    • Black/red
    • Resolution
    • 0.2°C
    • Accessory
    • Taschenclip
    • Model
    • IR-450
  • Display
    • Display
    • 3-digit
    • Display type
    • LCD
  • Specials
    • Specification
    • With torch
  • Measures
    • Width
    • 29 mm
    • Height
    • 100 mm
    • Depth
    • 20 mm
  • Implementation
    • Type of battery
    • 1x AAA
  • Packaging
    • Packaging
    • Individual packaging
  • Electrical values
    • Accuracy
    • ±1.5%
  • Weights
    • Weight
    • 50 g

Amprobe's IR-450 is an indispensable tool for everyday applications. This extremely handy measuring device can not only record temperatures up to 500°C, but also serves as a handy LED torch with a clip.

• Spot size to measurement distance ratio 8:1
• IR temperature measurement with laser pointer
• Integrated LED torch
• Temperature reading is displayed for a duration of 10 seconds
• °F/°C selectable
• With pocket clip for attachment to a shirt pocket, for example

Technical data
Display: LCD, 3-digit
Measuring ranges: -30 - +500°C, 20 - 932°F
Resolution: 0.2°C/0.5°F
Basic accuracy: ±1.5% or ±2°C (±3°F)
Emission level: 0.95 (default)
Response time: 500 ms
Power supply: 1x 1.5-V AAA alkaline batteries
Dimensions: 100 x 20 x 29 mm
Weight: approx. 50 g



Manufacturer : AMPROBE
Factory number : 4308539
Package weight : 0.158 kg
RoHS : conform
Technical information
  • General
    • Type
    • Infrared thermometer
    • Technology
    • 8:1
    • Design
    • Mini
    • Temperatur max.
    • -30 … +500
    • Colour
    • Black/red
    • Resolution
    • 0.2°C
    • Accessory
    • Taschenclip
    • Model
    • IR-450
  • Display
    • Display
    • 3-digit
    • Display type
    • LCD
  • Specials
    • Specification
    • With torch
  • Measures
    • Width
    • 29 mm
    • Height
    • 100 mm
    • Depth
    • 20 mm
  • Implementation
    • Type of battery
    • 1x AAA
  • Packaging
    • Packaging
    • Individual packaging
  • Electrical values
    • Accuracy
    • ±1.5%
  • Weights
    • Weight
    • 50 g
Datasheet/manual