• Display

  • Display

  • Measurement range

  • Temperatur max.

  • Protection class


  • Temperature and Moisture Measurement

  • page 
  •  1 - 16 of 66 items. 
  • compare
  • Sort by:
 
Combined with a smartphone or tablet, the testo 115i clamp thermometer is the ideal temperature measuring instrument for servicing and troubleshooting air-conditioning and refrigeration systems, as well as for installing these systems. Flow and return temperatures can also be measured.

Professional measurement technology has never been more mobile: The testo 115i makes applications much easier, especially when measuring temperatures at locations that are far apart, thanks to its wireless connection to a smartphone or tablet. And when used in conjunction with the testo 549i pressure gauge, the individual parameters of refrigeration systems can also be calculated.

Measuring with the app has many advantages

The measurement data is transmitted from the clamp thermometer to the testo Smart Probes app and can be easily read on your smartphone or tablet, either as a diagram or in tabular form. Any temperature changes are therefore immediately visible. Finally, the measurement data log can be sent directly by email as a PDF or Excel file. This saves you time while also improving your efficiency.

Specifications:

  • Rapid detection of temperature changes thanks to graphical progress display
  • Convenient even at measuring points that are far apart from one another
  • Measurement of flow and return temperatures of heating systems
  • Temperature measurement on refrigeration systems for determining overheating and undercooling


Included in delivery:

testo 115i clamp thermometer with smartphone operation, including batteries and calibration log.
 
Carry out contact-free, app-controlled measurements of wall temperatures, as well as fuse and component temperatures of air-conditioning systems: with the professional testo 805i infrared thermometer with eight-point laser circle for highly visible measurement spot marking.

In combination with a smartphone or tablet, the testo 805i infrared thermometer functions as a compact IR thermometer for wall temperatures, as well as fuse and component temperatures of air-conditioning systems. The measuring point is clearly marked with a laser circle of eight points so that you always know exactly where you are measuring.

Documentation, including images, via an app on your smartphone or tablet
The testo Smart Probes app installed on the end device allows users to conveniently read their measurement values. And the app can do even more: It can also be used to create and document images including temperature values and laser marking. The detection of areas susceptible to mould is simplified by a separate measuring menu. Exceptionally practical: The app already contains a list of the emission levels of certain materials, so you no longer have to spend time looking up the information in tables. All measurement data can be displayed either as a diagram or in tabular form. Finally, the measurement data log can be sent directly by email as a PDF or Excel file.

  • Simple selection of the emission level using a stored materials list
  • Image documentation with measured values and measurement spot marking
  • Non-contact infrared measurement of surface temperature
  • Extremely visible marking of the measurement spot thanks to eight-point laser


System requirements:
  • iOS 8.3 or later

  • Android 4.3 or later

  • Bluetooth 4.0
 
Das kompakte Temperatur- und Feuchtemessgerät testo 605i ist Profi-Messtechnik im intelligenten Format: damit messen Sie in Kombination mit Smartphone/Tablet und der testo Smart Probes App zuverlässig die Lufttemperatur sowie die Luftfeuchtigkeit in Räumen und Kanälen.

Neben der Messung von Lufttemperatur und relativer Feuchte in Räumen und Kanälen, eignet sich das Thermo-Hygrometer auch zum überprüfen von Klimaanlagen-Befeuchtern. Wenn Sie das testo 605i zusammen mit dem Infrarot-Thermometer testo 805i verwenden, lassen sich schimmelgefährdete Stellen mit Hilfe eines bereits in der App hinterlegten Messmenüs eindeutig per Ampelprinzip erkennen.

Effizienter messen mit App

Das testo 605i funkt die Messdaten via Bluetooth an ihr eigenes Smartphone oder Tablet. über die auf Ihrem Endgerät installierte testo Smart Probes App können Sie die Messwerte bequem ablesen. Die App ermöglicht zudem die automatische Bestimmung von Taupunkt und Feuchtekugeltemperatur. Alle Messdaten werden wahlweise als Diagramm oder in Tabellenform dargestellt. Abschließend lässt sich das Messdaten-Protokoll als PDF- oder Excel-Datei direkt per Mail versenden.

Spezifikationen:

  • automatische Berechnung des Taupunktes und der Feuchtekugeltemperatur (Wet Bulb)
  • Messdaten-Analyse und -Versand via testo Smart Probes App
  • eindeutige Erkennung schimmelgefährdeter Stellen mit Ampelprinzip


Technische Daten:

  • Systemvoraussetzung: erfordert iOS 8.3 oder neuer, Android 4.3 oder neuer, mobiles Endgerät mit Bluetooth 4.0
  • Batterietyp: 3x AAA (Micro)
  • Standzeit: 250 h
  • Fühlerrohr: 100 mm
  • Lagertemperatur: -20 bis +60 °C
  • Maße: 243 x 30 x 24 mm
  • Betriebstemperatur: -20 bis +50 °C
  • Temperatur (NTC) - Messbereich: -20 bis +60 °C, Genauigkeit ±0,8 °C (-20 bis 0 °C)±0,5 °C (0 bis +60 °C), Auflösung 0,1 °C
  • Feuchte (kapazitiv) - Messbereich: 0 bis 100 %rF, Genauigkeit 5 bis 80 %rF: ±(1,8 %rF + 3 % v. Mw.) bei +25 °C, Auflösung 0,1 %rF


Lieferumfang:

Thermo-Hygrometer testo 605i mit Smartphone-Bedienung, inkl. Batterien und Kalibrier-Protokoll.
 
Carry out contact-free, app-controlled measurements of wall temperatures, as well as fuse and component temperatures of air-conditioning systems: with the professional testo 805i infrared thermometer with eight-point laser circle for highly visible measurement spot marking. In combination with a smartphone or tablet, the compact testo 905i professional thermometer is ideal for measuring ambient temperatures, as well as temperatures in ducts and air outlets.

All temperature changes at a glance
Simply connect Testo"s innovative measurement technology to your own smartphone or tablet: The testo Smart Probes app installed on your end device allows you to conveniently read your measured values. All measurement data can be displayed either as a diagram or in tabular form, and can be logged and then sent directly by email as a PDF or Excel file.

  • Measuring range -50 to +150°C

  • Measurement data analysis and sending via testo Smart Probes app

  • Rapid detection of temperature changes thanks to graphical progress display


System requirements:
  • iOS 8.3 or later

  • Android 4.3 or later

  • Bluetooth 4.0
 
  • Type:

    Thermal detector

  • Technology:

    Wärmebrückenbestimmung, Schimmelwarnung

  • Design:

    Identification of thermal bridges, mould warning

  • Temperatur max.:

    -20 … +200

  • Display type:

    LCD

  • Colour:

    grün /schwarz

  • Type of battery:

    2x AA (Mignon)

  • Packaging:

    Individual packaging

 
  • Type:

    Infrared thermometer

  • Design:

    0,5 sec measurement time

  • Temperatur max.:

    -33 ... +220

  • Display type:

    LCD

  • Width:

    37 mm

  • Height:

    68 mm

  • Depth:

    18 mm

  • Colour:

    White/grey

 
  • Type:

    Infrared thermometer

  • Technology:

    12:1

  • Design:

    With laser pointer

  • Temperatur max.:

    -18 ... +550

  • Assembly:

    mit Laserpointer

  • Display type:

    LCD

  • Width:

    53 mm

  • Height:

    169 mm

 
  • Type:

    Infrared thermometer

  • Technology:

    10:1

  • Design:

    With laser pointer, single

  • Measurement range:

    -32 ... +450 °C

  • Protection class:

    IP65

  • Specification:

    Automatic switch-off

  • Assembly:

    mit Laserpointer, Single

  • Length:

    189 mm

 
  • Type:

    Infrared thermometer

  • Technology:

    12:1

  • Design:

    With laser pointer, dual

  • Measurement range:

    -32 ... +650 °C

  • Protection class:

    IP65

  • Specification:

    Automatic switch-off

  • Assembly:

    mit Laserpointer, Dual

  • Length:

    189 mm

 
  • Type:

    Infrared thermometer

  • Technology:

    3:1

  • Design:

    With laser pointer

  • Temperatur max.:

    -33 ... +250

  • Assembly:

    mit Laserpointer

  • Display type:

    LCD

  • Width:

    60 mm

  • Height:

    104 mm

 
UT320D mini contact type thermometer

The UT320D is a two-channel contact thermometer. The high accuracy thermometer has a wide temperature range. This can be used with both K and J temperature sensors.
Furthermore, this device has the ability to display both temperatures simultaneously and determines a difference.
 
  • Type:

    Infrared thermometer

  • Technology:

    12:1

  • Temperatur max.:

    -60 … +500

  • Display type:

    LCD

  • Width:

    49 mm

  • Height:

    133 mm

  • Depth:

    146 mm

  • Colour:

    Red

 
  • Type:

    Digital thermometer

  • Design:

    With Bluetooth

  • Display type:

    LCD

  • Display illuminated:

    Yes

  • Colour:

    Red

  • Type of battery:

    3x AAA (Micro)

  • Packaging:

    Individual packaging

  • Weight:

    102 g

 
Das digitale Thermo-/Hygrometer ermöglicht das Messen von Umgebungstemperatur und Umgebungsluftfeuchte über einen abgesetzten und so in der direkten Messumgebung platzierbaren Sensor.
Das Temperatur-/Luftfeuchte-Messgerät ist für die Erfassung, Speicherung und Anzeige von Temperatur- und Luftfeuchtedaten von in den Technischen Daten dieser Bedienungsanleitung angegebenen Wertebereichen und Messumgebungen vorgesehen.


  • Temperatur-/Luftfeuchte-Erfassung über abgesetzten Sensor
  • Data-Hold-Funktion zum Speichern eines Messwertes im Display
  • Anzeige von MIN-/MAX-Wert der Messung
  • Warnung bei Überschreiten von Temperatur-/Luftfeuchtegrenzen
  • Beleuchtbares Display
  • Batteriesparfunktion


Temperatur:
Messbereich: -10°C bis +60°C/ 14°F bis 140°F
Auflösung: 0,1°C/ 0,2°F
Genauigkeit: ±1,0°C/ ±2,0°F
Erfassungsrate: 1 Messung/s

Luftfeuchte:
Luftfeuchte-Messbereich: 0 - 100 % rH
Auflösung: 0,1% rH
Genauigkeit: ±5,0 %rH im Bereich 20-90%, sonst ±8%rH
Erfassungsrate: 1 Messung/s

Technische Daten:
Spannungsversorgung: 3 x Micro-Batterie (LR03/ AAA)
Maße: 110 mm x 53 mm x 26 mm
Gewicht: 310 g

Lieferumfang:
1x UT 333S (Grundgerät)
1x Messkopf
3 x Micro-Batterie (AAA)
 
  • Type:

    Infrared thermometer

  • Technology:

    8:1

  • Design:

    With laser pointer

  • Temperatur max.:

    -30 ... +500

  • Assembly:

    mit Laserpointer

  • Width:

    20 mm

  • Height:

    100 mm

  • Depth:

    20 mm

 
  • Type:

    Infrared thermometer

  • Technology:

    10:1

  • Design:

    Laserklasse 2

  • Display:

    3 1-/2-digit

  • Temperatur max.:

    -50 ... +380

  • Display type:

    LCD

  • Width:

    50 mm

  • Height:

    200 mm


reichelt printfooter