0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEMP RING PT100 :: Temperature sensor eyelet, PT100

Item-No.: TEMP RING PT100
€10,20
Category of goods: 1 = discountable

TEMP RING PT100

  • Product Description
  • Technical information
  • General
    • Type
    • Temperature sensor
    • Tolerance
    • Class B
    • Design
    • M4 eye
    • Mounting form
    • Eyelet
  • Implementation
    • Measurement range
    • -40 ... +250 °C
  • Electrical values
    • Resistor
    • 100 Ohm
  • Interfaces
    • Connection
    • M4 - eye
  • Measures
    • Length
    • 240 mm
Simple solution for a wide range of temperature monitoring. As ring cable lug with opening for M4 screws for screwing directly into cooling profiles.

Platinum temperature sensor with ring cable lug for measurements on surfaces

PT100 class B
Measurement range: -40°C - +250°C
Mounting: Eyelet for M4 screw



Manufacturer : VARIOHM
Factory number : ETP-RT-4-24-PT100B
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Temperature sensor
    • Tolerance
    • Class B
    • Design
    • M4 eye
    • Mounting form
    • Eyelet
  • Implementation
    • Measurement range
    • -40 ... +250 °C
  • Electrical values
    • Resistor
    • 100 Ohm
  • Interfaces
    • Connection
    • M4 - eye
  • Measures
    • Length
    • 240 mm
Datasheet/manual