Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEMP RING 10K :: Temperature sensor eyelet, 10 KOhm, NTC


TEMP RING 10K

  • Product Description
  • Technical information
  • General
    • Type
    • Thermistor
    • Tolerance
    • ± 0.2 %
    • Design
    • M4 eye
    • Mounting form
    • Eyelet
  • Implementation
    • Measurement range
    • -40 ... +125 °C
  • Electrical values
    • Resistor
    • 10000 Ohm
  • Interfaces
    • Connection
    • M4 - eye

Simple solution for a wide range of temperature monitoring. As ring cable lug with opening for M4 screws for screwing directly into cooling profiles.

NTC 10 kOhm at 25°C
Measurement range: -40°C - +125°C
Mounting: Eyelet for M4 screw
Tolerance: +/- 0.2% for 0 - 70°C



Manufacturer : VARIOHM
Factory number : ETP-RT-4-24-10K3A1B
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermistor
    • Tolerance
    • ± 0.2 %
    • Design
    • M4 eye
    • Mounting form
    • Eyelet
  • Implementation
    • Measurement range
    • -40 ... +125 °C
  • Electrical values
    • Resistor
    • 10000 Ohm
  • Interfaces
    • Connection
    • M4 - eye
Datasheet/manual