Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEMP M8 10K NTC :: Temperature sensor M8 screw, 10 KOhm, NTC

Item-No.: TEMP M8 10K NTC
€11,95
Category of goods: 1 = discountable

TEMP M8 10K NTC

  • Product Description
  • Technical information
  • General
    • Type
    • Thermistor
    • Tolerance
    • ± 0.2 %
    • Design
    • M8 hex
    • Mounting form
    • Hexagon screw
  • Implementation
    • Measurement range
    • -40 ... +125 °C
  • Electrical values
    • Resistor
    • 10000 Ohm
  • Interfaces
    • Connection
    • M8 hex

Simple solution for a wide range of temperature monitoring. As an M8 thread for screwing directly into cooling profiles.

Platinum temperature sensor cast in hexagon screw

NTC 10kOhm at 25°C
Measurement range: -40°C - +125°C
Mounting: Hexagon screw, M8



Manufacturer : VARIOHM
Factory number : ETP-SP-8-23-10K3A1B
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermistor
    • Tolerance
    • ± 0.2 %
    • Design
    • M8 hex
    • Mounting form
    • Hexagon screw
  • Implementation
    • Measurement range
    • -40 ... +125 °C
  • Electrical values
    • Resistor
    • 10000 Ohm
  • Interfaces
    • Connection
    • M8 hex
Datasheet/manual