Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMD 0603 PT1000 :: SMD platinum temp. sensor, 0603, 1000 Ohms

Item-No.: SMD 0603 PT1000
€1,40
Category of goods: 1 = discountable

SMD 0603 PT1000

  • Product Description
  • Technical information
  • Electrical values
    • Resistor
    • 1000 Ohm
  • General
    • Assembly
    • SMD
    • Mounting form
    • 0603
    • Tolerance
    • Class B
    • Type
    • Platinum chip temperature sensor
  • Implementation
    • Measurement range
    • -50 ... +150 °C

Heraeus platinum sensors stand out due to the chemical stability and homogeneity of the material thanks to a high repeatability of the signal, excellent long-term stability and accuracy, and fast response time.

The SMD 0603 platinum temperature sensor has been designed for automatic placement on electronic printed circuit boards in high-volume applications, where long-term stability and low cost are vital.

Resistance: 1000 ohms
Enclosure shape: 0603
Temperature range: 50°C - +150°C
Tolerance class: B (F 0.3)
Soldered connection: End termination galvanically tin-plated with nickel junction



Manufacturer : HERAEUS
Factory number : 32 207 638
Package weight : 0.002 kg
RoHS : conform
Technical information
  • Electrical values
    • Resistor
    • 1000 Ohm
  • General
    • Assembly
    • SMD
    • Mounting form
    • 0603
    • Tolerance
    • Class B
    • Type
    • Platinum chip temperature sensor
  • Implementation
    • Measurement range
    • -50 ... +150 °C