Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLAT PT100 :: Platinum temperature sensor, PT100

Item-No.: PLAT PT100
€1,80
Category of goods: 1 = discountable

PLAT PT100

  • Product Description
  • Technical information
  • Electrical values
    • Resistor
    • 100 Ohm
  • General
    • Technology
    • Thin film technology
    • Tolerance
    • Class A
    • Type
    • Platinum chip temperature sensor
  • Implementation
    • Measurement range
    • -50 ... +300 °C
  • Measures
    • Height
    • 1.1 mm
    • Length
    • 2.3 mm
    • Width
    • 2.0 mm
The platinum temperature sensors manufactured in thin-film technology from the ERTD series by Variohm have been developed for applications in which long-term stability, interchangeability and high accuracy are of great importance.

RTD, platinum temperature sensor, PT100
Temperature range: -50°C ... 300°C (up to 550°C for short periods)
Tolerance class: A
Long-term stability: max. RO drift 0.04% after 1000 hrs at 500°C
Small unit size, as standard: 2.3 x 2.0 x 1.1 mm



Manufacturer : VARIOHM
Factory number : ERTD-PT-100-A-3850
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • Electrical values
    • Resistor
    • 100 Ohm
  • General
    • Technology
    • Thin film technology
    • Tolerance
    • Class A
    • Type
    • Platinum chip temperature sensor
  • Implementation
    • Measurement range
    • -50 ... +300 °C
  • Measures
    • Height
    • 1.1 mm
    • Length
    • 2.3 mm
    • Width
    • 2.0 mm
Datasheet/manual