Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PCB 2240 PT500 :: Platinum temperature sensor 22 x 4.0 mm, 500 Ohm

SAVE29%
Item-No.: PCB 2240 PT500
€1,70
€1,20




PCB 2240 PT500

  • Product Description
  • Technical information
  • Electrical values
    • Resistor
    • 500 Ohm
  • General
    • Tolerance
    • Class B
    • Type
    • Platinum chip temperature sensor
  • Implementation
    • Measurement range
    • 0 ... +150 °C
  • Measures
    • Length
    • 22 mm
    • Width
    • 4 mm

Heraeus platinum sensors stand out due to the chemical stability and homogeneity of the material thanks to a high repeatability of the signal, excellent long-term stability and accuracy, and fast response time.

The PCB-mounted platinum temperature sensor is specifically designed for use in calorimetry. When designing these sensors, the stringent requirements of this sector regarding precision, long-term stability, cost minimisation
and fully automatic further processing options were of prime concern.
The measurement-active element is an SMD-model temperature sensor mounted on a PCB. The chip is connected to the terminal surfaces by thin conductive tracks to reduce heat dissipation and prevent distortion of the measurement result.
When assembled as a cable sensor, it is suitable for a wide variety of applications within a temperature range of 0°C to 150°C

Resistance: 500 ohms
Temperature range: 0°C ... +150°C
Tolerance class: B (F 0.3)
Contact: Cu connection pad with chemical Sn surface.
Dimensions (L x W): 22 x 4 mm



Manufacturer : HERAEUS
Factory number : 30 201 069
Package weight : 0.002 kg
RoHS : conform
Technical information
  • Electrical values
    • Resistor
    • 500 Ohm
  • General
    • Tolerance
    • Class B
    • Type
    • Platinum chip temperature sensor
  • Implementation
    • Measurement range
    • 0 ... +150 °C
  • Measures
    • Length
    • 22 mm
    • Width
    • 4 mm