Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PCA 1.1505 10 :: Platinum chip temperature sensor, leaded, 1 kOhm

Item-No.: PCA 1.1505 10
€1,80
Category of goods: 1 = discountable

PCA 1.1505 10

  • Product Description
  • Technical information
  • Electrical values
    • Resistor
    • 1000 Ohm
  • General
    • Mounting form
    • PCA
    • Technology
    • Thin film technology
    • Type
    • Platinum chip temperature sensor
  • Implementation
    • Measurement range
    • -70 ... +550 °C
  • Interfaces
    • Connection
    • Connecting wires (Ø 0.2 x 10 mm)
  • Measures
    • Height
    • 1.0 mm
    • Length
    • 5 mm
    • Width
    • 1.5 mm

Platinum chip temperature sensors are used as active components for temperature measurement in a large proportion of temperature applications on the market. These temperature sensors provide high measuring accuracy and good long-term stability. An insulating glass cover layer protects them against outside influences.

• Tolerance class: B
• Design PCA/M
• Wired
• Dimensions: 1.5 x 5.0 x 1.0 (0.38) mm
• In line with DIN EN 60751/standardised nominal values and tolerances
• For temperatures from -70 to +550°C
• Resistance values from 20 to 5000 Ohm
• Linear characteristic curve
• Fast response
• Good shock resistance
• Material: Pt-Ni



Manufacturer : JUMO
Factory number : 90/00409848T
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Resistor
    • 1000 Ohm
  • General
    • Mounting form
    • PCA
    • Technology
    • Thin film technology
    • Type
    • Platinum chip temperature sensor
  • Implementation
    • Measurement range
    • -70 ... +550 °C
  • Interfaces
    • Connection
    • Connecting wires (Ø 0.2 x 10 mm)
  • Measures
    • Height
    • 1.0 mm
    • Length
    • 5 mm
    • Width
    • 1.5 mm
Datasheet/manual