Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NTC 5K 0,2 :: NTC thermistor, 5 kOhm, 0.2%

Item-No.: NTC 5K 0,2
€1,40
Category of goods: 1 = discountable

NTC 5K 0,2

  • Product Description
  • Technical information
  • Electrical values
    • Resistor
    • 5000 Ohm
  • General
    • Tolerance
    • ± 0.2 %
    • Type
    • NTC Thermistor
  • Implementation
    • Measurement range
    • -40 ... +125 °C
  • Measures
    • Length
    • 76 mm
    • Ø
    • 2.4 mm

NTC thermistor with an epoxy coating and special wire for a reduced thermal conductivity.

Resistance value: 5 kOhm at 25°C
Measurement range: -40°C to +125°C
Tolerance class: ± 0.2°C for 0 to 70°C
Dimensions: 76 x Ø 2.4 mm



Manufacturer : MEASUREMENT SPECIALTIES
Factory number : GA5K3A1B
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • Electrical values
    • Resistor
    • 5000 Ohm
  • General
    • Tolerance
    • ± 0.2 %
    • Type
    • NTC Thermistor
  • Implementation
    • Measurement range
    • -40 ... +125 °C
  • Measures
    • Length
    • 76 mm
    • Ø
    • 2.4 mm
Datasheet/manual