reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NTC 100K 1,0 :: NTC thermistor, 100 kOhm, 1%

Item-No.: NTC 100K 1,0
€1,40
Category of goods: 1 = discountable

NTC 100K 1,0

  • Product Description
  • Technical information
  • Electrical values
    • Resistor
    • 100000 Ohm
  • General
    • Tolerance
    • ± 1 %
    • Type
    • NTC Thermistor
  • Implementation
    • Measurement range
    • -40 ... +250 °C
  • Measures
    • Length
    • 56 mm
    • Ø
    • 2.5 mm

The NTC thermistor comes with glass capsule and so is hermetically sealed.

Resistance value: 100 kOhm at 25°C
Tolerance class: ± 1% at 25°C
Measurement range: -40°C to +250°C
Diameter (pearl): Ø 2.4 mm max.
Dimensions: 56 x Ø 2.5 mm



Manufacturer : MEASUREMENT SPECIALTIES
Factory number : GAG100K4000A1
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • Electrical values
    • Resistor
    • 100000 Ohm
  • General
    • Tolerance
    • ± 1 %
    • Type
    • NTC Thermistor
  • Implementation
    • Measurement range
    • -40 ... +250 °C
  • Measures
    • Length
    • 56 mm
    • Ø
    • 2.5 mm
Datasheet/manual