Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


M 422 A PT100 :: Platinum temperature sensor, Cl. A 100 ohms

Item-No.: M 422 A PT100
€2,30
Category of goods: 1 = discountable

M 422 A PT100

  • Product Description
  • Technical information
  • Electrical values
    • Resistor
    • 100 Ohm
  • General
    • Tolerance
    • Class A
    • Type
    • Platinum chip temperature sensor
  • Implementation
    • Measurement range
    • -50 ... +300 °C
  • Interfaces
    • Connection
    • Connection wires (10 mm)
  • Specials
    • Specification
    • 0.3 - 1.0 mA measuring current
Heraeus platinum sensors stand out due to the chemical stability and homogeneity of the material thanks to a high repeatability of the signal, excellent long-term stability and accuracy, and fast response time.

In particular, they are used for applications with high demand quantities, typically in the sectors of automotive, white goods, air conditioning and heating technology, energy production as well as in devices and machines for medicine and industry.

Resistance: 100 ohms
Temperature range: 50°C - +300°C
Tolerance class: A (F 0.15)
Connecting wire: Ni Pt-coated wire
Wire length: 10 mm



Manufacturer : HERAEUS
Factory number : 32 208 498
Package weight : 0.002 kg
RoHS : conform
Technical information
  • Electrical values
    • Resistor
    • 100 Ohm
  • General
    • Tolerance
    • Class A
    • Type
    • Platinum chip temperature sensor
  • Implementation
    • Measurement range
    • -50 ... +300 °C
  • Interfaces
    • Connection
    • Connection wires (10 mm)
  • Specials
    • Specification
    • 0.3 - 1.0 mA measuring current