Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 35 DT :: Temperature sensor, 0/+100°C, TO-220

Item-No.: LM 35 DT
€1,70
Category of goods: 1 = discountable

LM 35 DT

  • Product Description
  • Technical information
  • Electrical values
    • Igf
    • 0,056 mA
    • Output voltage
    • -1,0 - 6 V DC
    • Supply voltage
    • -0,2 - 35 VDC
  • General
    • Design
    • Linear
    • Model
    • Temperature sensor
    • Mounting form
    • TO-220
    • Temperature range
    • 0...+100
    • Type
    • Temperature sensor
  • Implementation
    • Finish
    • TO-220

The LM35 models are precision temperature sensors with a linear output voltage proportional to the temperature.

Supply voltage +4 - +30 V
Temperature measurement range 0 - +100°C
Accuracy ±2°C
Enclosure TO-220
Temperature sensitivity, voltage 10 mV/K



Manufacturer : TEXAS INSTRUMENTS
Factory number : LM35DT-NOPB
Package weight : 0.002 kg
RoHS : conform
Technical information
  • Electrical values
    • Igf
    • 0,056 mA
    • Output voltage
    • -1,0 - 6 V DC
    • Supply voltage
    • -0,2 - 35 VDC
  • General
    • Design
    • Linear
    • Model
    • Temperature sensor
    • Mounting form
    • TO-220
    • Temperature range
    • 0...+100
    • Type
    • Temperature sensor
  • Implementation
    • Finish
    • TO-220
Datasheet/manual