Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 335 AM :: Temperature sensor, SO-8

Item-No.: LM 335 AM
€1,10
Category of goods: 1 = discountable

LM 335 AM

  • Product Description
  • Technical information
  • Electrical values
    • Output voltage
    • 2,95 - 3,01 V DC
  • General
    • Design
    • Adjustable
    • Model
    • Temperature sensor
    • Mounting form
    • SOIC-8
    • Temperature range
    • -40 ... +125
    • Type
    • 2-terminal
  • Implementation
    • Finish
    • SO-8

The LM135, LM235 and LM335 are precision temperature sensors which can be easily calibrated.
They work as a 2-terminal zener and the breakdown voltage is directly proportional to the absolute temperature of 10 mV/K

Precision temperature sensor
Enclosure: SO-8



Package weight : 0.0001 kg
RoHS : conform
Technical information
  • Electrical values
    • Output voltage
    • 2,95 - 3,01 V DC
  • General
    • Design
    • Adjustable
    • Model
    • Temperature sensor
    • Mounting form
    • SOIC-8
    • Temperature range
    • -40 ... +125
    • Type
    • 2-terminal
  • Implementation
    • Finish
    • SO-8
Datasheet/manual