Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KTY 82-210 :: Temperature sensor, -55...+150°C SOT-23

Item-No.: KTY 82-210
€0,58
Category of goods: 1 = discountable

KTY 82-210

  • Product Description
  • Technical information
  • Electrical values
    • Resistor
    • 2000 Ohm
  • General
    • Design
    • TC (%/K) at 25° C = 0.79
    • Temperature range
    • -55 ... +150
    • Tolerance
    • At 25°C +2%
    • Type
    • Temperature sensor
  • Specials
    • Specification
    • Icont = 1 mA

Temperature sensors with positive temperature coefficient of resistance (PTC) for applications within the instrumentation and control system.

Icont = 1 mA
Top = -55 ... +150°C
Resistance: 2000 ohm
Tol. at 25°C: +2%
TC at 25°C: 0.79
Housing: SOT-23



Manufacturer : NXP
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • Electrical values
    • Resistor
    • 2000 Ohm
  • General
    • Design
    • TC (%/K) at 25° C = 0.79
    • Temperature range
    • -55 ... +150
    • Tolerance
    • At 25°C +2%
    • Type
    • Temperature sensor
  • Specials
    • Specification
    • Icont = 1 mA
Datasheet/manual