Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HYG NTC 833 :: Micro temperature sensor NTC 833

Item-No.: HYG NTC 833
€2,60
Category of goods: 1 = discountable

HYG NTC 833

  • Product Description
  • Technical information
  • General
    • Design
    • Response time 0.7 s
    • Type
    • Micro temperature sensor
  • Implementation
    • Measurement range
    • -40 ... +100 °C
  • Measures
    • Length
    • 4 mm
    • Width
    • 1.5 mm

Micro temperature sensors manufactured by Hygrosenens have very high sensitivity and are particularly stable in the long term.

Technical data
Measuring range: -40 - +100°C
Response time t in oil: 0.7 s
Basic resistance at 37 °C (min./max. ): 48.561/51.265 kOhm
Insulation impedance: 100 mOhm
Long-term stability: ±1%
Resistance tolerance -40°C: ±7%
Resistance tolerance 37°C: ±0.2%
Resistance tolerance 100°C: ±6%
Resistance -40°C (Min./typ. /max. ): 2496 / 2664 / 2841 kOhm
Resistance 0°C (Min./typ. /max. ): 258.1 / 269.3 / 280.6 kOhm
Resistance 25°C (Min./typ. /max. ): 80.51 / 83 / 85.49 kOhm
Resistance 50°C (Min./typ. /max. ): 28.61 / 29.8 / 31.01 kOhm
Resistance 100°C (Min./typ. /max. ): 5.153 / 5.460 / 5.779 kOhm
Resistance ratio R30 / R45 (min./typ. /max. ): 3.913 / 3.953 / 3.993
Tolerance: ±1%
Self-warming: 1.42°C/mW
Dimensions (mm): 4 x 1.5



Manufacturer : B+B THERMO-TECHNIK
Factory number : SEMI833
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Design
    • Response time 0.7 s
    • Type
    • Micro temperature sensor
  • Implementation
    • Measurement range
    • -40 ... +100 °C
  • Measures
    • Length
    • 4 mm
    • Width
    • 1.5 mm
Datasheet/manual