Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HYG NTC 103 :: Precision temperature sensor TS-NTC-103

Item-No.: HYG NTC 103
€2,30
Category of goods: 1 = discountable

HYG NTC 103

  • Product Description
  • Technical information
  • General
    • Design
    • Rated resistance 10.00 kOhm
    • Temperature range
    • -60 ... +150
    • Type
    • Precision temperature sensor
  • Interfaces
    • Connection
    • Steel, tinned
  • Measures
    • Height
    • 17 mm
    • Length
    • 3.8 mm
    • Width
    • 2.8 mm

The NTC is an epoxy-coated measurement device and is suitable for a wide variety of applications.

Technical data
Measuring principle: NTC
Measuring range: -60 - +150°C
Nominal impedance at 25°C: 10 kOhm
Resistance tolerance at 25°C: ±0.5%
B-value tolerance R25/85: 3435 K 0.5%
Response time T66 in air: 15 s
Self-warming: 1.2 mW/K
Max. power loss: 6 mW
Connecting wire, tin-plated steel
Dimensions: 3.8 x 2.8 x 17 mm

Applications
Air-conditioning technology, building automation
Fans and ventilation technology
Electrical household appliances
Medical technology
Industrial measurement technology
Lab equipment, hand-held instruments
Battery cells
Automotive applications



Manufacturer : B+B THERMO-TECHNIK
Factory number : TS-NTC-103
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Design
    • Rated resistance 10.00 kOhm
    • Temperature range
    • -60 ... +150
    • Type
    • Precision temperature sensor
  • Interfaces
    • Connection
    • Steel, tinned
  • Measures
    • Height
    • 17 mm
    • Length
    • 3.8 mm
    • Width
    • 2.8 mm
Datasheet/manual