Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 592 AN :: Temperature sensor, measuring transducer, TO-92

Item-No.: AD 592 AN
€4,99
Category of goods: 1 = discountable

AD 592 AN

  • Product Description
  • Technical information
  • Electrical values
    • Supply voltage
    • 4 - 30 VDC
  • General
    • Design
    • Temperature transducer
    • Housing
    • TO-92
    • Model
    • Temperature sensor
    • Temperature range
    • -25…+105
    • Type
    • Precision

The AD592 is a two-terminal integrated circuit temperature transducer that generates an output current proportional to the absolute temperature.
For supply voltages between 4 V and 30 V, the device provides high impedance with a linear current output of 1 μA/K.

Precision temperature measuring transducer
• Housing: TO-92



Manufacturer : ANALOG DEVICES
Factory number : AD592ANZ
Package weight : 0.0003 kg
RoHS : conform
Technical information
  • Electrical values
    • Supply voltage
    • 4 - 30 VDC
  • General
    • Design
    • Temperature transducer
    • Housing
    • TO-92
    • Model
    • Temperature sensor
    • Temperature range
    • -25…+105
    • Type
    • Precision
Datasheet/manual