Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 22100 AT :: Temperature sensor with signal processing, TO-92

Item-No.: AD 22100 AT
€5,35
Category of goods: 1 = discountable

AD 22100 AT

  • Product Description
  • Technical information
  • Electrical values
    • Igf
    • 0,5 - 0,65 mA
    • Output voltage
    • 1,375 - 3,625 V DC
    • Supply voltage
    • 4 - 6,5 VDC
  • General
    • Design
    • Single-supply
    • Housing
    • TO-92
    • Model
    • Temperature sensor
    • Mounting form
    • TO-92
    • Temperature range
    • -50…+150
    • Type
    • Signal conditioning

The AS22100 is a monolithic temperature sensor with signal processing.

Housing: TO-92
Temperature range: -40 - +85°C
Output voltage (5 V/-40°C): 0.475 V
Output voltage (5 V/+85 °C): 3.288 V



Manufacturer : ANALOG DEVICES
Factory number : AD 22100 ATZ
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • Electrical values
    • Igf
    • 0,5 - 0,65 mA
    • Output voltage
    • 1,375 - 3,625 V DC
    • Supply voltage
    • 4 - 6,5 VDC
  • General
    • Design
    • Single-supply
    • Housing
    • TO-92
    • Model
    • Temperature sensor
    • Mounting form
    • TO-92
    • Temperature range
    • -50…+150
    • Type
    • Signal conditioning
Datasheet/manual