Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


YEASTAR N412 :: Smart PBX


Tiptel Yeastar N412

  • Product Description
  • Technical information
  • General
    • Type
    • Telephone system
    • Technology
    • VoIP
    • Design
    • For up to 20 participants
Yeastar N412 is a flexible and modular PBX that provides productivity-enhancing communication platform for small business. Yeastar N412 can handle up to 4 CO/BRI lines, up to 12 analog extensions, 8 SIP extensions, and 4 SIP trunks. With Yeastar N412, small business can get business-class features with a compact and powerful analog and VoIP capable system.

PBX for Small Business
N412 is a productivity-enhancing communication platform that provides business-class features and future-proof SIP capability in an analog and VoIP capable system for small business.
  • Up to 12 Analog Extensions
  • Up to 4 FXO/BRI Ports
  • SIP extensions and trunks


Modular Technology
N412 is pre-configured with 8 FXS ports and is customizable with 4 module slots, which brings you flexible combination of FXS, FXO and BRI interfaces.
  • 2 module slots for internal extension
  • 2 module slots for external lines (CO/BRI lines)


Powerful Built-in Features
Enjoy the convenience and efficiency that N412 brings without extra licensing fees. Voicemail Messages
  • Multi-level Auto-attendant
  • Call Recording Capability
  • Timed Condition Routing
  • No Licensing Fees


Simple Management
N412 features easy and fast installation: with phones and lines plugged in and voila! The intuitive WEB GUI allows everything to be configured with a few clicks, from user extensions provisioning and routes, to call processing feature and maintenance.
  • LED indicators present system and port status visually
  • No special knowledge is required for day-to-day operations
  • Provide User Portal for each user to manage their own settings



Manufacturer : TIPTEL
Package weight : 1.52 kg
RoHS : conform
Technical information
  • General
    • Type
    • Telephone system
    • Technology
    • VoIP
    • Design
    • For up to 20 participants