Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MYPBX U200 :: Telefonanlage für IP-Anschluss


tiptel Yeastar MyPBX U200

  • Product Description
  • Technical information
  • General
    • Type
    • Telephone system
    • Technology
    • VoIP
    • Design
    • For up to 200 participants
  • Power supply
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
MyPBX U200 is a workhorse designed for companies requiring up to 50 concurrent calls and 200 users. It supports PSTN, ISDN BRI lines, GSM/CDMA/UMTS networks and VoIP. Also, it is equipped with an audio input port and an audio output port. MyPBX U200 is truly unrivalled for features and value.


Robust All-in-one Features
MyPBX is a powerful all-in-one system that delivers enterprise-grade functionalities and features to SMBs. On purchasing the unit, you will have all the features at hand without extra cost.

  • Support 200 users and 50 simultaneous calls

  • Basic call handling features

  • Advanced IP-PBX features

  • No licensing fees for full capacity


Customizable Interfaces
With module-based MyPBX, you can have flexible telephony interfaces combination. You might need FXS module to connect analog phones or fax machines; and you can decide what physical trunks you need in your system.

  • Flexible modular design

  • FXS module for analog phones or fax machines

  • PSTN, BRI, GSM, CDMA, and UMTS connectivity



Easy Management
You can manage your phone system from any web browser using an intuitive and user-friendly Web interface. It’s easy to set up the system, add users, and configure the settings. Check a few boxes, choose from the dropdown list, and fill in text fields; you will know what to do when you see it.

  • Plug and play set-up

  • Configuration templates for IP phone batch editing



Multiple Languages Support
  • System prompts: Afrikaans, American English, Australian English, British English, Arabic, Chinese, Danish, Dutch, Finnish, French, Canadian French, German, Greek, Hebrew, Hungarian, Italian, Korean, Norwegian, Persian, Polish, Portuguese, Brazilian Portuguese, Russian, Spanish, Latin American Spanish, Mexican Spanish, Swedish, Thai, Turkish

  • Web GUI: Albanian, Chinese Simplified, Chinese traditional, Croatia, Dutch, German, English, French, Hebrew, Italian, Korean, Persian, Polish, Portuguese, Romanian, Russian, Spanish, Thai, Turkish



For Your Green Office
We not only care about your telephone system but also care about energy saving. MyPBX uses less power compared with legacy systems and IP-PBX running on rack servers. With less power consumed, it also minimizes the power expense and makes your office green.

  • Embedded system with low power consumption

  • Green and environmental protective



Excellent Interoperability
MyPBX has been used and tested with a wide range of PBX, VoIP gateways, IP phones and ITSP. Customers have the freedom to choose from different vendors and service providers that fit their needs and enjoy the guaranteed compatibility.

  • Support Phone Provisioning IP phones from Cisco, Yealink, Polycom, Panasonic, snom, Aastra, Tiptel, and more

  • Compatible with Asterisk, Elastix server, Trixbox, FreePBX, 3CX, and more

  • Certified with ITSP around the globe



Manufacturer : TIPTEL
Factory number : 1043030
Package weight : 2.916 kg
RoHS : conform
Technical information
  • General
    • Type
    • Telephone system
    • Technology
    • VoIP
    • Design
    • For up to 200 participants
  • Power supply
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual