Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MYPBX U100 :: Telefonanlage für IP-Anschluss


tiptel Yeastar MyPBX U100

  • Product Description
  • Technical information
  • General
    • Type
    • Telephone system
    • Technology
    • VoIP
    • Design
    • For up to 100 participants
  • Power supply
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
MyPBX U100 is a 1U rack mount model IP PBX for up to 100 users. Internally, it supports network access to ISDN BRI, PSTN, GSM/CDMA/UMTS and VoIP. High performance, stability and compatibility, combined with rich functionality make MyPBX U100 perfectly suited for your business communication.


Robust All-in-one Features
MyPBX is a powerful all-in-one system that delivers enterprise-grade functionalities and features to SMBs. On purchasing the unit, you will have all the features at hand without extra cost.

  • Support 100 users and 25 simultaneous calls

  • Basic call handling features

  • Advanced IP-PBX features

  • No licensing fees for full capacity


Customizable Interfaces
With module-based MyPBX, you can have flexible telephony interfaces combination. You might need FXS module to connect analog phones or fax machines; and you can decide what physical trunks you need in your system.

  • Flexible modular design

  • FXS module for analog phones or fax machines

  • PSTN, BRI, GSM, CDMA, and UMTS connectivity



Easy Management
You can manage your phone system from any web browser using an intuitive and user-friendly Web interface. It’s easy to set up the system, add users, and configure the settings. Check a few boxes, choose from the dropdown list, and fill in text fields; you will know what to do when you see it.

  • Plug and play set-up

  • Configuration templates for IP phone batch editing



Multiple Languages Support
  • System prompts: Afrikaans, American English, Australian English, British English, Arabic, Chinese, Danish, Dutch, Finnish, French, Canadian French, German, Greek, Hebrew, Hungarian, Italian, Korean, Norwegian, Persian, Polish, Portuguese, Brazilian Portuguese, Russian, Spanish, Latin American Spanish, Mexican Spanish, Swedish, Thai, Turkish

  • Web GUI: Albanian, Chinese Simplified, Chinese traditional, Croatia, Dutch, German, English, French, Hebrew, Italian, Korean, Persian, Polish, Portuguese, Romanian, Russian, Spanish, Thai, Turkish



For Your Green Office
We not only care about your telephone system but also care about energy saving. MyPBX uses less power compared with legacy systems and IP-PBX running on rack servers. With less power consumed, it also minimizes the power expense and makes your office green.

  • Embedded system with low power consumption

  • Green and environmental protective



Excellent Interoperability
MyPBX has been used and tested with a wide range of PBX, VoIP gateways, IP phones and ITSP. Customers have the freedom to choose from different vendors and service providers that fit their needs and enjoy the guaranteed compatibility.

  • Support Phone Provisioning IP phones from Cisco, Yealink, Polycom, Panasonic, snom, Aastra, Tiptel, and more

  • Compatible with Asterisk, Elastix server, Trixbox, FreePBX, 3CX, and more

  • Certified with ITSP around the globe



Manufacturer : TIPTEL
Factory number : 1043020
Package weight : 2.81 kg
RoHS : conform
Technical information
  • General
    • Type
    • Telephone system
    • Technology
    • VoIP
    • Design
    • For up to 100 participants
  • Power supply
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual