Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MYPBX SOHO :: Telefonanlage für IP-Anschluss


tiptel Yeastar MyPBX SOHO

  • Product Description
  • Technical information
  • General
    • Type
    • Telephone system
    • Technology
    • VoIP
    • Design
    • For up to 32 participants
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Ideal for small offices and businesses with fewer than 32 users, MyPBX SOHO is an affordable, yet fully-featured embedded hybrid IP PBX with ISDN BRI and PSTN connectivity, providing a cost-effective solution for your business.


Robust All-in-one Features
MyPBX is a powerful all-in-one system that delivers enterprise-grade functionalities and features to SMBs. On purchasing the unit, you will have all the features at hand without extra cost.

  • Small and simple device for less than 32 users

  • Basic call handling features

  • Advanced IP-PBX features

  • No licensing fees for full capacity



Customizable Interfaces
With module-based MyPBX, you can have flexible telephony interfaces combination. You might need FXS module to connect analog phones or fax machines; and you can decide what physical trunks you need in your system.

  • Flexible modular design

  • FXS module for analog phones or fax machines

  • PSTN and BRI connectivity



Easy Management
You can manage your phone system from any web browser using an intuitive and user-friendly Web interface. It’s easy to set up the system, add users, and configure the settings. Check a few boxes, choose from the dropdown list, and fill in text fields; you will know what to do when you see it.

  • Plug and play set-up

  • Configuration templates for IP phone batch editing



Multiple Languages Support
  • System prompts: Afrikaans, American English, Australian English, British English, Arabic, Chinese, Danish, Dutch, Finnish, French, Canadian French, German, Greek, Hebrew, Hungarian, Italian, Korean, Norwegian, Persian, Polish, Portuguese, Brazilian Portuguese, Russian, Spanish, Latin American Spanish, Mexican Spanish, Swedish, Thai, Turkish

  • Web GUI: Albanian, Chinese Simplified, Chinese traditional, Croatia, Dutch, German, English, French, Hebrew, Italian, Korean, Persian, Polish, Portuguese, Romanian, Russian, Spanish, Thai, Turkish



Excellent Interoperability
MyPBX has been used and tested with a wide range of PBX, VoIP gateways, IP phones and ITSP. Customers have the freedom to choose from different vendors and service providers that fit their needs and enjoy the guaranteed compatibility.

  • Support IP phones from Cisco, Yealink, Polycom, Panasonic, snom, Aastra, Tiptel, and more

  • Compatible with Asterisk, Elastix server, Trixbox, FreePBX, 3CX, and more

  • Certified with ITSP around the globe



Manufacturer : TIPTEL
Package weight : 0.734 kg
RoHS : conform
Technical information
  • General
    • Type
    • Telephone system
    • Technology
    • VoIP
    • Design
    • For up to 32 participants
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual