Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MYPBX GSM :: Modul für Yeastar MyPBX


tiptel Yeastar MyPBX GSM module

  • Product Description
  • Technical information
  • General
    • Type
    • Plug-in module
    • Technology
    • 1 GSM Port
GSM Module (1 GSM Port): GSM Port for Voice Calls
A module with 1 GSM port to terminate GSM network.
It can be used in MyPBX Standard, MyPBX U100, MyPBX U200, and MyPBX U5XX.

GSM Parameters:
GSM channels: 1 Channels
Network types: 850/900/1800/1900 MHz (quad-band)
GSM engine: SIMCom
Transmitter power: +33dBm(2W) 850/900MHz,+30dBm(1W) 1800/1900M
SIM card: 1 SIM per channel, Small plug-in, 3V



Manufacturer : TIPTEL
Factory number : 1123304
RoHS : conform
Technical information
  • General
    • Type
    • Plug-in module
    • Technology
    • 1 GSM Port
Datasheet/manual