Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AUERSWALD 90698 :: a/b Audiobox


Auerswald a/b-Audiobox

  • Product Description
  • Technical information
  • General
    • Type
    • a/b Audiobox
Announcements made easy

With the a/b Audiobox, your announcement system can be quickly and easily coupled with nearly every kind of telephone system. Simply interconnect the audio box between an analogue extension of your telephone system and the amplifier input, e.g. of a PA system. If you call the a/b Audiobox, it automatically receives the call and establishes a connection with the announcement system.

The integrated switching relay can be used to select the respective speaker zone of the sound system. On request, you can also be acoustically notified prior to the announcement.

The a/b Audiobox is suited for amplifiers and PA systems with an NF input (300 mVeff / 600 Ohm).



Manufacturer : AUERSWALD
Factory number : 90698
Package weight : 0.224 kg
RoHS : conform
Technical information
  • General
    • Type
    • a/b Audiobox
Datasheet/manual