Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AUERSWALD 90118 :: PABX


Auerswald COMpact 4000

  • Product Description
  • Technical information
  • General
    • Type
    • Telephone system
    • Technology
    • ISDN/VoIP
    • Design
    • Modular
  • Measures
    • Wall mounting
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Made for those who like it straightforward

Our COMpact 4000 seamlessly adapts to any operating environment and takes care of full network integration in next to no time at all. Its setup assistant helps you enter all basic settings and get the system ready for operation within minutes. This helpful feature sets it apart from its predecessors as well as from any Soft PBX or Cloud PBX. And that’s only the beginning. There’s a host of convenient functions, such as integrated voicemail and fax, CTI and UC capabilities, full VoIP integration and interfaces for house automation systems – everything that makes up modern telecommunications is on board. Economical, upgradeable and future-proof – in view of its outstanding sustainability, it won’t come as a surprise that COMpact 4000 was awarded with the Blue Angel label.

System features
  • Trunk line authorisations for reduction of costs

  • System profiles (10 configurations max.) switchable by internal clock or by phone

  • Door terminal to exchange line calls (pharmacy function)

  • Busy-on-busy for internal and external calls

  • Call Through

  • Boss/secretary function 1, 2

  • Direct line access

  • Speaker announcement to corded system telephones (single and groups)

  • Bank holiday table for automatic switching of system profiles or wake-up calls

  • Call pick-up (e.g. from integrated answering machine)

  • Group caller lists 3

  • Group calls with intelligent ringing schemes

  • Least Cost Routing Soft-LCR

  • Call brokering, three-party conference internal / via exchange line

  • 10 emergency numbers with special rights and calll prioritisation

  • Open query

  • Parallel call, simultaneous calling of a 2nd target

  • Pick-up (with pre-check1)

  • Private trunk line access with user-related password

  • Project assignment of calls

  • Call diversion, follow me internal, cascadable

  • Call barring/exception lists, 10 each for incoming and outgoing calls

  • Announcement before answering unconditional or on busy, 10 announcements can be stored

  • Waiting field1, 2 for up to 10 simultaneous ext. calls

  • Music on Hold with insertable announcement (loadable WAV file)


SIP convenience functions for standard SIP phones (4)
  • SIP BLF (Busy Lamp Field), RFC 4235 compliant

  • Pick-up pre-check

  • SIP MWI (Message Waiting Indication), monitoring of the central voicemail and fax boxes, RFC 3842 compliant

  • SIP Text Messages5, RFC 3428 compliant



1 With COMfortel 1400 IP / 2600 IP / 3200 / 3500 / 3600 IP
2 With COMfortel 1400 / 1600 / 2600
3 With corded COMfortel system telephones
5Release for compatible Auerswald IP system telephones necessary as well (with costs)



Manufacturer : AUERSWALD
Factory number : 90118
Package weight : 2.035 kg
RoHS : conform
Technical information
  • General
    • Type
    • Telephone system
    • Technology
    • ISDN/VoIP
    • Design
    • Modular
  • Measures
    • Wall mounting
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)