Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEKO 4020 :: Steel sheet housing, 55x29x16 mm

Item-No.: TEKO 4020
€2,60
Category of goods: 1 = discountable

TEKO 4020

  • Product Description
  • Technical information
  • General
    • Type
    • Steel sheet housing
    • Model
    • PCB
    • Material
    • Fire-tinned steel sheet
    • Colour
    • Silver
  • Measures
    • Length
    • 54 mm
    • Width
    • 29 mm
    • Height
    • 16 mm

Hot-dip tinned steel sheet housing

With snap-on lid. The base features support lugs for mounting on printed circuit boards.



Manufacturer : TEKO
Factory number : 4020.16
Package weight : 0.0235 kg
RoHS : conform
Technical information
  • General
    • Type
    • Steel sheet housing
    • Model
    • PCB
    • Material
    • Fire-tinned steel sheet
    • Colour
    • Silver
  • Measures
    • Length
    • 54 mm
    • Width
    • 29 mm
    • Height
    • 16 mm
Datasheet/manual