Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEKO 371 :: Metal shielding housing 54x50x26 mm

Item-No.: TEKO 371
€2,60
Category of goods: 1 = discountable

TEKO 371

  • Product Description
  • Technical information
  • General
    • Type
    • Housing, series 37
    • Model
    • 37
    • Material
    • Fire-tinned steel sheet
    • Colour
    • Silver, RAL 9007
  • Measures
    • Length
    • 54.0 mm
    • Width
    • 50.0 mm
    • Height
    • 26.0 mm

Metal shielding housing

Made from hot-dipped steel sheet with feathered cap and vertical dividers. The dividers have a hole and a cut-out for the wiring. Suitable for assembly of electronic HF devices.



Manufacturer : TEKO
Factory number : 371.16
Package weight : 0.0672 kg
RoHS : conform
Technical information
  • General
    • Type
    • Housing, series 37
    • Model
    • 37
    • Material
    • Fire-tinned steel sheet
    • Colour
    • Silver, RAL 9007
  • Measures
    • Length
    • 54.0 mm
    • Width
    • 50.0 mm
    • Height
    • 26.0 mm