Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEKO TG 42 :: Teknium housing,157x98.8x31.4 mm, 4xAA 2x9 V

Item-No.: TEKO TG 42
€63,80
Category of goods: 1 = discountable

TEKO TG 42

  • Product Description
  • Technical information
  • General
    • Type
    • Housing, TEKMAG series
    • Model
    • TEKMAG
    • Design
    • With battery compartment
    • Material
    • Magnesium
    • Colour
    • Silver/black
  • Measures
    • Length
    • 157.0 mm
    • Width
    • 98.8 mm
    • Height
    • 32.4 mm

The models from the TEKMAG series are made from TEKNIUM, a special magnesium alloy being used for the first time to produce housings. The models are characterised by a unique design, ultra-light weight combined with excellent mechanical resistance. The soft-feel-contours ensure a secure hold, the IP67 seal set protects the internal electronics against water and dust, and a recessed surface enables the mounting of a membrane keyboard or LCD display.

Version with battery compartment – 4x AA/2x 9 V



Manufacturer : TEKO
Factory number : TG22-B2K.34
Package weight : 0.228 kg
RoHS : conform
Technical information
  • General
    • Type
    • Housing, TEKMAG series
    • Model
    • TEKMAG
    • Design
    • With battery compartment
    • Material
    • Magnesium
    • Colour
    • Silver/black
  • Measures
    • Length
    • 157.0 mm
    • Width
    • 98.8 mm
    • Height
    • 32.4 mm