Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEKO AL 6 :: Injection-moulded aluminium housing 114x89x55 mm

Item-No.: TEKO AL 6
€15,40
Category of goods: 1 = discountable

TEKO AL 6

  • Product Description
  • Technical information
  • General
    • Type
    • Housing, Alutek series
    • Model
    • Alutek
    • Material
    • Aluminium
    • Colour
    • Silver, RAL 9007
  • Measures
    • Length
    • 114.0 mm
    • Width
    • 89.0 mm
    • Height
    • 55.0 mm

Injection-moulded aluminium housing

with excellent shielding against EMC and RF radiation.



Manufacturer : TEKO
Factory number : AL6.0
Package weight : 0.205 kg
RoHS : conform
Technical information
  • General
    • Type
    • Housing, Alutek series
    • Model
    • Alutek
    • Material
    • Aluminium
    • Colour
    • Silver, RAL 9007
  • Measures
    • Length
    • 114.0 mm
    • Width
    • 89.0 mm
    • Height
    • 55.0 mm
Datasheet/manual