Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEKO AL 10 :: Injection-moulded aluminium housing 222x145x106 mm

Item-No.: TEKO AL 10
€40,40
Category of goods: 1 = discountable

TEKO AL 10

  • Product Description
  • Technical information
  • General
    • Type
    • Aluminium casing
    • Model
    • Alutek
    • Material
    • Aluminium
    • Colour
    • Silver
  • Measures
    • Length
    • 222.0 mm
    • Width
    • 146.0 mm
    • Height
    • 106.0 mm

Injection-moulded aluminium housing

with excellent shielding against EMC and RF radiation.



Manufacturer : TEKO
Factory number : AL 10.0
Package weight : 0.898 kg
RoHS : conform
Technical information
  • General
    • Type
    • Aluminium casing
    • Model
    • Alutek
    • Material
    • Aluminium
    • Colour
    • Silver
  • Measures
    • Length
    • 222.0 mm
    • Width
    • 146.0 mm
    • Height
    • 106.0 mm