Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEKO A2 :: Aluminium housing 58x72x28 mm

Item-No.: TEKO A2
€2,40
Category of goods: 1 = discountable

TEKO A2

  • Product Description
  • Technical information
  • General
    • Colour
    • Silver aluminium, RAL 9006
    • Material
    • Aluminium
    • Type
    • Housing, AL-BOX series
  • Measures
    • Height
    • 28.0 mm
    • Length
    • 58.0 mm
    • Width
    • 72.0 mm

Aluminium housing,

With silver-coloured base and lid. The lid and base are secured with four screws.



Manufacturer : TEKO
Factory number : 2A.1
Package weight : 0.0467 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Silver aluminium, RAL 9006
    • Material
    • Aluminium
    • Type
    • Housing, AL-BOX series
  • Measures
    • Height
    • 28.0 mm
    • Length
    • 58.0 mm
    • Width
    • 72.0 mm
Datasheet/manual