Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEKO 383 :: Aluminium housing 153x160x70 mm

Item-No.: TEKO 383
€17,80
Category of goods: 1 = discountable

TEKO 383

  • Product Description
  • Technical information
  • General
    • Type
    • Aluminium casing
    • Model
    • 38
    • Material
    • Aluminium
    • Colour
    • Silver
  • Measures
    • Length
    • 153.0 mm
    • Width
    • 160.0 mm
    • Height
    • 70.0 mm

Aluminium housing

With silver-coloured base and lid. The lid and base are secured with four screws.



Manufacturer : TEKO
Factory number : 383.18
Package weight : 0.3973 kg
RoHS : conform
Technical information
  • General
    • Type
    • Aluminium casing
    • Model
    • 38
    • Material
    • Aluminium
    • Colour
    • Silver
  • Measures
    • Length
    • 153.0 mm
    • Width
    • 160.0 mm
    • Height
    • 70.0 mm
Datasheet/manual