Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEKO 382 :: Aluminium housing 103x160x70 mm

Item-No.: TEKO 382
€16,10
Category of goods: 1 = discountable

TEKO 382

  • Product Description
  • Technical information
  • General
    • Colour
    • Silver aluminium, RAL 9006/9004
    • Material
    • Aluminium
    • Type
    • Housing, series 33./38.
  • Measures
    • Height
    • 70.0 mm
    • Length
    • 103.0 mm
    • Width
    • 160.0 mm

Aluminium housing

With silver-coloured base and lid. The lid and base are secured with four screws.



Manufacturer : TEKO
Factory number : 382.18
Package weight : 0.3085 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Silver aluminium, RAL 9006/9004
    • Material
    • Aluminium
    • Type
    • Housing, series 33./38.
  • Measures
    • Height
    • 70.0 mm
    • Length
    • 103.0 mm
    • Width
    • 160.0 mm
Datasheet/manual