0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEKO 335 :: Aluminium housing 237x100x63 mm

Item-No.: TEKO 335
€18,40
Category of goods: 1 = discountable

TEKO 335

  • Product Description
  • Technical information
  • General
    • Type
    • Aluminium casing
    • Model
    • 33
    • Material
    • Aluminium
    • Colour
    • Silver
  • Measures
    • Length
    • 237.0 mm
    • Width
    • 100.0 mm
    • Height
    • 63.0 mm
Aluminium housing

With silver-coloured base and lid. The lid and base are secured with four screws.



Manufacturer : TEKO
Factory number : 335.18
Package weight : 0.3868 kg
RoHS : conform
Technical information
  • General
    • Type
    • Aluminium casing
    • Model
    • 33
    • Material
    • Aluminium
    • Colour
    • Silver
  • Measures
    • Length
    • 237.0 mm
    • Width
    • 100.0 mm
    • Height
    • 63.0 mm
Datasheet/manual