0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEKO 333 :: Aluminium housing 153x100x63 mm

Item-No.: TEKO 333
€16,30
Category of goods: 1 = discountable

TEKO 333

  • Product Description
  • Technical information
  • General
    • Type
    • Aluminium casing
    • Model
    • 33
    • Material
    • Aluminium
    • Colour
    • Silver
  • Measures
    • Length
    • 153.0 mm
    • Width
    • 100.0 mm
    • Height
    • 63.0 mm
Aluminium housing

With silver-coloured base and black lid. The lid and base are secured with four screws.



Manufacturer : TEKO
Factory number : 333.18
Package weight : 0.2785 kg
RoHS : conform
Technical information
  • General
    • Type
    • Aluminium casing
    • Model
    • 33
    • Material
    • Aluminium
    • Colour
    • Silver
  • Measures
    • Length
    • 153.0 mm
    • Width
    • 100.0 mm
    • Height
    • 63.0 mm
Datasheet/manual